LM4941TM/NOPB

DigiKey Part Number
LM4941TM/NOPBTR-ND - Tape & Reel (TR)
LM4941TM/NOPBCT-ND - Cut Tape (CT)
LM4941TM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4941TM/NOPB
Description
IC AMP CLASS AB MONO 1.54W 9USMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM4941TM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.54W x 1 @ 8Ohm
Voltage - Supply
2.4V ~ 5.5V
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA
Package / Case
9-WFBGA, DSBGA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥9.53900¥95.39
25¥9.05360¥226.34
100¥7.43780¥743.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.19800¥1,049.50
500¥3.71004¥1,855.02
1,250¥3.43775¥4,297.19
Manufacturers Standard Package