Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,174 In Stock | 1 : ¥88.83000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 2V/µs | 1.5 MHz | 10 pA | 125 µV | 750µA | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
6,202 In Stock | 1 : ¥44.17000 Tube | - | Tube | Active | Current Sense | 1 | - | 1V/µs | 250 kHz | 130 µA | - | 4.1mA | - | 2.7 V | 5.5 V | -40°C ~ 150°C | Automotive | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |