Instrumentation, Op Amps, Buffer Amps

Results: 5
Manufacturer
Texas InstrumentsToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Amplifier Type
CMOSGeneral PurposeIsolationZero-Drift
Number of Circuits
14
Output Type
DifferentialPush-PullRail-to-Rail
Slew Rate
0.5V/µs1V/µs1.3V/µs20V/µs-
Gain Bandwidth Product
1.2 MHz1.5 MHz6 MHz10 MHz
Current - Input Bias
0.02 pA5 pA300 pA5.5 nA10 nA
Voltage - Input Offset
5 µV25 µV110 µV600 µV730 µV
Current - Supply
350µA (x4 Channels)1mA2.4mA2.6mA (x4 Channels)12mA
Voltage - Supply Span (Min)
3 V4.5 V10 V
Voltage - Supply Span (Max)
5.5 V15.5 V36 V
Operating Temperature
-55°C ~ 140°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)
Package / Case
8-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SMD8-SOIC14-SOIC14-TSSOP16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA197IDR
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
4,919
In Stock
1 : ¥14.20000
Cut Tape (CT)
2,500 : ¥6.50374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
20V/µs
10 MHz
-
5 pA
25 µV
1mA
-
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
LMC6484IM/NOPB
IC CMOS 4 CIRCUIT 14SOIC
Texas Instruments
312
In Stock
1 : ¥24.38000
Tube
-
Tube
Last Time Buy
CMOS
4
Rail-to-Rail
1.3V/µs
1.5 MHz
-
0.02 pA
110 µV
2.6mA (x4 Channels)
30 mA
3 V
15.5 V
-40°C ~ 85°C (TJ)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
16-TSSOP
PGA281AIPWR
IC OPAMP PGA 1 CIRCUIT 16TSSOP
Texas Instruments
2,731
In Stock
1 : ¥51.64000
Cut Tape (CT)
2,000 : ¥25.91634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
1V/µs
6 MHz
-
300 pA
5 µV
2.4mA
-
10 V
36 V
-55°C ~ 140°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
14-TSSOP
LM324BIPWR
QUAD, 36-V, 1.2-MHZ, 3-MV OFFSET
Texas Instruments
5,299
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.76119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Push-Pull
0.5V/µs
1.2 MHz
-
10 nA
600 µV
350µA (x4 Channels)
30 mA
3 V
36 V
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
1,500
In Stock
1 : ¥49.34000
Cut Tape (CT)
1,500 : ¥22.65058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
230 kHz
5.5 nA
730 µV
12mA
-
4.5 V
5.5 V
-40°C ~ 105°C
Surface Mount
8-SMD, Gull Wing
8-SMD
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.