LM4871M | |
---|---|
DigiKey Part Number | LM4871M-ND |
Manufacturer | |
Manufacturer Product Number | LM4871M |
Description | IC AMP CLASS AB MONO 3W 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4871M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 3Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.77900 | ¥157.79 |
95 | ¥12.68063 | ¥1,204.66 |
285 | ¥11.90667 | ¥3,393.40 |
570 | ¥10.41844 | ¥5,938.51 |
1,045 | ¥8.63240 | ¥9,020.86 |
2,565 | ¥8.03706 | ¥20,615.06 |
5,035 | ¥7.73939 | ¥38,967.83 |