Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSDifferentialVoltage FeedbackZero-Drift
Number of Circuits
12
Output Type
-Differential, Rail-to-RailRail-to-Rail
Slew Rate
1.6V/µs50V/µs80V/µs600V/µs
Gain Bandwidth Product
2 MHz95 MHz100 MHz150 MHz
-3db Bandwidth
130 MHz145 MHz
Current - Input Bias
0.1 pA70 pA700 nA2.5 µA
Voltage - Input Offset
1 µV240 µV1 mV1.5 mV
Current - Supply
285µA1.14mA4mA9.5mA (x2 Channels)
Current - Output / Channel
50 mA55 mA70 mA
Voltage - Supply Span (Min)
2.5 V2.7 V4.5 V
Voltage - Supply Span (Max)
5.5 V26 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
THS4521IDR
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Texas Instruments
5,362
In Stock
1 : ¥29.64000
Cut Tape (CT)
2,500 : ¥14.86605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential, Rail-to-Rail
600V/µs
95 MHz
145 MHz
700 nA
240 µV
1.14mA
55 mA
2.5 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8022ARZ
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Analog Devices Inc.
4,193
In Stock
1 : ¥66.50000
Tube
-
Tube
Active
Voltage Feedback
2
-
50V/µs
100 MHz
130 MHz
2.5 µA
1.5 mV
4mA
55 mA
4.5 V
26 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA335AIDR
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Texas Instruments
6,382
In Stock
1 : ¥23.81000
Cut Tape (CT)
2,500 : ¥11.10376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
1.6V/µs
2 MHz
-
70 pA
1 µV
285µA
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA2301AIDR
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥24.22000
Cut Tape (CT)
2,500 : ¥12.15310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
-
80V/µs
150 MHz
-
0.1 pA
1 mV
9.5mA (x2 Channels)
70 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.