Comparators

Results: 9
Manufacturer
Microchip TechnologySTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Elements
12
Output Type
CMOS, Open-DrainCMOS, Push-Pull, Rail-to-Rail, TTLOpen-Collector, Rail-to-RailPush-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V1.8V ~ 5V2V ~ 36V, ±1V ~ 18V2.7V ~ 5.5V2.7V ~ 5.5V, ±1.35V ~ 2.75V
Voltage - Input Offset (Max)
5mV @ 5V6mV @ 5V6.5mV @ 5.5V7mV @ 5V10mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V10pA @ 5.5V50pA @ 5V0.16µA @ 5V0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V50mA-
Current - Quiescent (Max)
50µA90µA130µA2.5mA5mA
CMRR, PSRR (Typ)
66dB CMRR, 70dB PSRR70dB CMRR, 100dB PSRR70dB CMRR, 85dB PSRR79dB CMRR-
Propagation Delay (Max)
10ns50ns80ns105ns-
Hysteresis
1.2mV5mV6mV-
Package / Case
5-TSSOP, SC-70-5, SOT-3538-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
8-MSOP8-SOIC8-TSSOPSC-70-5SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
SC-70-5
MCP6561T-E/LT
IC COMPARATOR 1 GEN PUR SC70-5
Microchip Technology
43,077
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥3.57051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
130µA
66dB CMRR, 70dB PSRR
80ns
5mV
-40°C ~ 125°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
SOT 23-5
MCP6561T-E/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
27,020
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥3.44812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
130µA
66dB CMRR, 70dB PSRR
80ns
5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
8-MSOP
MCP6562T-E/MS
IC COMPARATOR 2 GEN PUR 8MSOP
Microchip Technology
22,992
In Stock
1 : ¥6.46000
Cut Tape (CT)
2,500 : ¥4.84573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
CMOS, Push-Pull, Rail-to-Rail, TTL
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
130µA
66dB CMRR, 70dB PSRR
80ns
5mV
-40°C ~ 125°C
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
8-MSOP
MCP6567T-E/MS
IC COMPARATOR 2 GEN PUR 8MSOP
Microchip Technology
19,788
In Stock
1 : ¥6.24000
Cut Tape (CT)
2,500 : ¥4.67962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
CMOS, Open-Drain
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
130µA
66dB CMRR, 70dB PSRR
80ns
5mV
-40°C ~ 125°C
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
8-MSOP
MCP6562-E/MS
IC COMPARATOR 2 GEN PUR 8MSOP
Microchip Technology
5,096
In Stock
1 : ¥6.24000
Tube
-
Tube
Active
General Purpose
2
CMOS, Push-Pull, Rail-to-Rail, TTL
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
130µA
66dB CMRR, 70dB PSRR
80ns
5mV
-40°C ~ 125°C
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
SOT-23-5
TS3021ILT
IC COMPARATOR 1 GEN PUR SOT23-5
STMicroelectronics
22,189
In Stock
1 : ¥13.94000
Cut Tape (CT)
3,000 : ¥6.36727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull
1.8V ~ 5V
6mV @ 5V
0.16µA @ 5V
-
90µA
79dB CMRR
105ns
-
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
8-SOIC
TLV3502AIDR
IC COMPARATOR 2 GEN PUR 8SOIC
Texas Instruments
2,164
In Stock
1 : ¥39.16000
Cut Tape (CT)
2,500 : ¥19.65230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
CMOS, Push-Pull, Rail-to-Rail, TTL
2.7V ~ 5.5V, ±1.35V ~ 2.75V
6.5mV @ 5.5V
10pA @ 5.5V
-
5mA
70dB CMRR, 100dB PSRR
10ns
6mV
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8-TSSOP
LM2903YPT
IC COMPARATOR 2 GEN PUR 8TSSOP
STMicroelectronics
114,325
In Stock
1 : ¥4.85000
Cut Tape (CT)
4,000 : ¥1.60854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 5V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
-40°C ~ 125°C
Automotive
AEC-Q100
8-TSSOP (0.173", 4.40mm Width)
Surface Mount
8-TSSOP
8-SOIC
TLV3202AID
IC COMPARATOR 2 GEN PUR 8SOIC
Texas Instruments
354
In Stock
1 : ¥16.17000
Tube
-
Tube
Active
General Purpose
2
Push-Pull
2.7V ~ 5.5V
5mV @ 5V
50pA @ 5V
-
50µA
70dB CMRR, 85dB PSRR
50ns
1.2mV
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
Showing
of 9

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.