Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
222 In Stock | 1 : ¥23.81000 Tube | Tube | Active | Zero-Drift | 2 | Rail-to-Rail | 9.5V/µs | 10 MHz | - | 2 pA | 9 µV | 1.1mA (x2 Channels) | 40 mA | 2.4 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
117 In Stock | 1 : ¥171.34000 Tube | - | Tube | Active | Current Feedback | 1 | - | 900V/µs | - | 35 MHz | - | 3 mV | 50mA | 2 A | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | DDPAK-7 | ||
0 In Stock Check Lead Time | 1 : ¥174.05000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.7V/µs | - | 1 MHz | 500 pA | 10 µV | 5.2mA | 23 mA | 9 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |