Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Circuits
12
Output Type
-Rail-to-Rail
Current - Supply
470µA-
Operating Temperature
-40°C ~ 125°C (TA)-
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP6V51T-E/OT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Microchip Technology
6,569
In Stock
1 : ¥12.89000
Cut Tape (CT)
3,000 : ¥9.76972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
1.2V/µs
2 MHz
60 pA
2.4 µV
470µA
46 mA
4.5 V
45 V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
MCP6V52-E/SN
DUAL, 45V ZERO-DRIFT OP AMP, E T
Microchip Technology
51
In Stock
1 : ¥19.62000
Tube
-
Tube
Active
Zero-Drift
2
-
1.2V/µs
2 MHz
60 pA
-
-
46 mA
4.5 V
45 V
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.