Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Amplifier Type
DifferentialGeneral Purpose
Output Type
Differential, Rail-to-RailRail-to-Rail
Slew Rate
1.5V/µs20V/µs75V/µs460V/µs
Gain Bandwidth Product
3 MHz10 MHz135 MHz500 MHz
-3db Bandwidth
35 MHz365 MHz
Current - Input Bias
5 pA10 pA100 nA6.5 µA
Voltage - Input Offset
25 µV74 µV750 µV
Current - Supply
525µA1mA1.9mA3.3mA
Current - Output / Channel
55 mA120 mA
Voltage - Supply Span (Min)
2.7 V2.8 V4.5 V
Voltage - Supply Span (Max)
11 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-MSOP8-SOICSOT-23-5TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TLV171IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
10,083
In Stock
1 : ¥10.43000
Cut Tape (CT)
3,000 : ¥4.43450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.5V/µs
3 MHz
-
10 pA
750 µV
525µA
-
2.7 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
OPA197IDR
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
4,919
In Stock
1 : ¥14.20000
Cut Tape (CT)
2,500 : ¥6.50374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
20V/µs
10 MHz
-
5 pA
25 µV
1mA
-
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TSOT-23-6, TSOT-6
LMH6611MKE/NOPB
IC OPAMP GP 1 CIRCUIT TSOT23-6
Texas Instruments
7,602
In Stock
1 : ¥20.77000
Cut Tape (CT)
250 : ¥14.09624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
460V/µs
135 MHz
365 MHz
6.5 µA
74 µV
3.3mA
120 mA
2.7 V
11 V
-40°C ~ 125°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8 MSOP
LTC6363IMS8-1#PBF
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Analog Devices Inc.
193
In Stock
1 : ¥88.99000
Tube
-
Tube
Last Time Buy
Differential
1
Differential, Rail-to-Rail
75V/µs
500 MHz
35 MHz
100 nA
25 µV
1.9mA
55 mA
2.8 V
11 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.