INA290A1QDCKRQ1

DigiKey Part Number
296-INA290A1QDCKRQ1TR-ND - Tape & Reel (TR)
296-INA290A1QDCKRQ1CT-ND - Cut Tape (CT)
296-INA290A1QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA290A1QDCKRQ1
Description
IC CURR SENSE 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
INA290A1QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 µA
Voltage - Input Offset
5 µV
Current - Supply
370µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.26000¥27.26
10¥24.44900¥244.49
25¥23.11560¥577.89
100¥20.03360¥2,003.36
250¥19.00636¥4,751.59
500¥17.05422¥8,527.11
1,000¥14.38317¥14,383.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.66399¥40,991.97
6,000¥13.15030¥78,901.80
Manufacturers Standard Package