Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,448 In Stock | 1 : ¥71.26000 Cut Tape (CT) 2,500 : ¥38.91388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 25V/µs | 100 MHz | 3.8 µA | 2.6 mV | 2.8mA (x2 Channels) | 40 mA | 2.5 V | 12.6 V | 0°C ~ 70°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | |||
2,712 In Stock | 1 : ¥79.22000 Cut Tape (CT) 250 : ¥56.58232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) |