Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,064 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥2.03264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.0015V/µs | 6 kHz | 0.1 pA | 75 µV | 450nA | 4.7 mA | 1.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
95,936 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥2.55976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.4V/µs | 1.3 MHz | 20 nA | 2 mV | 1.5mA | 40 mA | 3 V | 30 V | -40°C ~ 105°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |