ISL28430CVZ

DigiKey Part Number
ISL28430CVZ-ND
Manufacturer
Manufacturer Product Number
ISL28430CVZ
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL28430CVZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
250 pA
Voltage - Input Offset
5 µV
Current - Supply
20µA (x4 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.07000¥23.07
10¥20.72200¥207.22
25¥19.58840¥489.71
100¥16.97790¥1,697.79
250¥16.10696¥4,026.74
500¥14.45286¥7,226.43
1,000¥12.18910¥12,189.10
2,500¥11.57963¥28,949.08
5,000¥11.14432¥55,721.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.