Instrumentation, Op Amps, Buffer Amps

Results: 2
Number of Circuits
24
Current - Supply
165µA (x2 Channels)165µA (x4 Channels)
Voltage - Supply Span (Min)
8 V10 V
Voltage - Supply Span (Max)
30 V36 V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-MSOP14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
ADA4062-2ARMZ
IC OPAMP JFET 2 CIRCUIT 8MSOP
Analog Devices Inc.
1,801
In Stock
1 : ¥22.17000
Tube
-
Tube
Active
J-FET
2
-
3.3V/µs
1.4 MHz
2 pA
750 µV
165µA (x2 Channels)
20 mA
8 V
36 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
14-TSSOP
ADA4062-4ARUZ
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Analog Devices Inc.
524
In Stock
1 : ¥35.79000
Tube
-
Tube
Active
J-FET
4
-
3.3V/µs
1.4 MHz
2 pA
750 µV
165µA (x4 Channels)
20 mA
10 V
30 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.