Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,502 In Stock | 1 : ¥51.23000 Cut Tape (CT) 250 : ¥36.60784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Differential, Rail-to-Rail | 1.5V/µs | 1.6 MHz | - | 100 pA | 1 µV | 600µA (x2 Channels) | 20 mA | 2.7 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
64 In Stock | 1 : ¥96.79000 Tray | - | Tray | Active | Instrumentation | 3 | - | 2V/µs | 1 MHz | 1.2 MHz | 200 pA | 60 µV | 2mA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-VQFN, CSP | 16-LFCSP-VQ (4x4) |