Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
12
Slew Rate
0.45V/µs10V/µs
Gain Bandwidth Product
1.3 MHz10 MHz
Current - Input Bias
10 pA16 nA
Voltage - Input Offset
100 µV500 µV
Current - Supply
162µA1.6mA (x2 Channels)
Current - Output / Channel
48 mA75 mA
Voltage - Supply Span (Min)
2.7 V4.5 V
Voltage - Supply Span (Max)
6 V36 V
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
LMV321ILT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
101,655
In Stock
1 : ¥6.16000
Cut Tape (CT)
3,000 : ¥2.02065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.45V/µs
1.3 MHz
16 nA
100 µV
162µA
48 mA
2.7 V
6 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
TLV2172IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
3,914
In Stock
1 : ¥14.61000
Cut Tape (CT)
2,500 : ¥6.69418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
10V/µs
10 MHz
10 pA
500 µV
1.6mA (x2 Channels)
75 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.