MAX98358EWL+T | |
---|---|
DigiKey Part Number | 175-MAX98358EWL+TTR-ND - Tape & Reel (TR) 175-MAX98358EWL+TCT-ND - Cut Tape (CT) 175-MAX98358EWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98358EWL+T |
Description | IC AMP CLASS D STEREO 3.2W 9WLP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 9-WLP (1.26x1.26) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98358EWL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3.2W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-WLP (1.26x1.26) | |
Package / Case | 9-WFBGA, WLBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥23.57000 | ¥235.70 |
25 | ¥20.43240 | ¥510.81 |
100 | ¥16.91220 | ¥1,691.22 |
250 | ¥15.20128 | ¥3,800.32 |
500 | ¥14.15748 | ¥7,078.74 |
1,000 | ¥13.29028 | ¥13,290.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.36554 | ¥30,913.85 |
5,000 | ¥11.80268 | ¥59,013.40 |