Keystone Inserts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Exterior Type (Adapter End) | Interior Type (Adapter End) | Exterior Housing Material | Interior Housing Material | Exterior Housing Color | Interior Housing Color | Exterior Contact Material | Interior Contact Material | Exterior Contact Finish | Interior Contact Finish | Operating Temperature | Ratings | Specifications | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
303 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | Modular | Modular Jack 8p8c (RJ45, Ethernet) | IDC, Pressdown, Punchdown Block | Plastic | - | - | - | Phosphor Bronze | Phosphor Bronze | Gold | Tin | - | Cat5e | - | Latch Lock | |||
368 In Stock | 1 : ¥19.87000 Bulk | - | Bulk | Active | Modular | Modular Jack 8p8c (RJ45, Ethernet) | IDC, Pressdown, Punchdown Block | Acrylonitrile Butadiene Styrene (ABS) | Polycarbonate (PC) | Black | - | Phosphor Bronze | Phosphor Bronze | Gold | Tin | -10°C ~ 60°C | Cat5e | - | - | ||
0 In Stock 713 Factory Check Lead Time | 1 : ¥68.71000 Bulk | Bulk | Active | Modular | Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) | Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) | Thermoplastic | Thermoplastic | Black | Black | Copper Alloy | Copper Alloy | Gold | Gold | -20°C ~ 70°C | Cat3 | - | - | |||
20 In Stock | 1 : ¥24.14000 Box | - | Box | Active | Modular | Modular Jack 8p8c (RJ45, Ethernet) | IDC, Pressdown, Punchdown Block | Polycarbonate (PC) | Polybutylene Terephthalate (PBT), Glass Filled | White | White | Phosphor Bronze | Phosphor Bronze | Gold | - | -40°C ~ 85°C | Cat5e | Power over Ethernet (PoE) | - |