Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,221 In Stock | 1 : ¥13.69000 Cut Tape (CT) 3,000 : ¥4.61335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 100V/µs | 10mA | 50 mA | 3.5mA | 50µs (Max) | 1.2V | 50 mA | -30°C ~ 100°C | Surface Mount | 4-SMD | 4-SMD | CSA, UR | ||
508 In Stock | 1 : ¥19.81000 Cut Tape (CT) 1,000 : ¥7.90969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac, Power | No | 1 | 5300Vrms | 600 V | 210V/µs (Typ) | 10mA | 1 A | 25mA | - | 1.4V (Max) | 50 mA | -40°C ~ 85°C | Surface Mount | 8-SMD (7 Leads), Gull Wing | 8-SMD | cUR, UR | ||
12,048 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥3.26588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 800 V | 1kV/µs | 10mA | 100 mA | 250µA (Typ) | 30µs | 1.15V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | cUL, UL |