EL3H7(B)(TA)-VG

DigiKey Part Number
1080-1197-2-ND - Tape & Reel (TR)
1080-1197-1-ND - Cut Tape (CT)
1080-1197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EL3H7(B)(TA)-VG
Description
OPTOISOLATOR 3.75KV TRANS 4-SSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
EDA/CAD Models
EL3H7(B)(TA)-VG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥2.94100¥29.41
100¥1.69260¥169.26
1,000¥1.32449¥1,324.49
2,000¥1.21415¥2,428.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.10376¥5,518.80
10,000¥1.03018¥10,301.80
25,000¥0.99338¥24,834.50
50,000¥0.95659¥47,829.50
Manufacturers Standard Package