Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
onsemiVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Transfer Ratio (Min)
80% @ 5mA100% @ 5mA
Current Transfer Ratio (Max)
160% @ 5mA200% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 5.5µs-
Rise / Fall Time (Typ)
3.5µs, 5µs4µs, 3µs
Voltage - Output (Max)
70V80V
Voltage - Forward (Vf) (Typ)
1.16V1.2V
Current - DC Forward (If) (Max)
50 mA60 mA
Vce Saturation (Max)
200mV400mV
Supplier Device Package
4-SMD4-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD
FOD817ASD
OPTOISOLATOR 5KV TRANSISTOR 4SMD
onsemi
30,030
In Stock
1 : ¥5.44000
Cut Tape (CT)
1,000 : ¥1.50225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
80% @ 5mA
160% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
32,090
In Stock
1 : ¥5.95000
Cut Tape (CT)
3,000 : ¥1.80311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
100% @ 5mA
200% @ 5mA
6µs, 5.5µs
3.5µs, 5µs
DC
Transistor
80V
50mA
1.16V
60 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.