Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,837 In Stock | 1 : ¥8.59000 Tube | Tube | Active | 4 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 110°C | Surface Mount | 16-SMD, Gull Wing | 16-SMD | |||
2,017 In Stock | 1 : ¥19.55000 Cut Tape (CT) 2,000 : ¥7.36699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 160% @ 5mA | 320% @ 5mA | 4.9µs, 3.3µs | 2.3µs, 3.2µs | DC | Transistor | 80V | 50mA | 1.33V | 20 mA | 400mV | Automotive | AEC-Q101 | -40°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP |