Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,892 In Stock | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥1.27507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
67,381 In Stock | 1 : ¥8.42000 Cut Tape (CT) 3,500 : ¥2.64456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 200% @ 1mA | - | - | 200µs, 200µs | DC | Darlington | 40V | 200mA | 1.1V | 50 mA | 1V | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
27,768 In Stock | 1 : ¥10.37000 Cut Tape (CT) 3,000 : ¥3.08486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 1000% @ 1mA | - | 50µs, 15µs | 40µs, 15µs | DC | Darlington | 300V | 150mA | 1.25V | 50 mA | 1.2V | -55°C ~ 110°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
16,898 In Stock | 1 : ¥11.73000 Cut Tape (CT) 1,000 : ¥4.17121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 1000% @ 1mA | - | 4.5µs, 29µs | 3.5µs, 14.5µs | DC | Darlington | 300V | 125mA | 1.2V | 60 mA | 1.2V | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
12,974 In Stock | 1 : ¥15.90000 Cut Tape (CT) 1,000 : ¥9.26556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | - | - | 400µs, 100µs | - | DC | Photovoltaic | 8.7V | 14µA | 1.15V | 50 mA | - | -40°C ~ 85°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | ||
11,450 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥1.34588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 200% @ 5mA | 6µs, 4µs | 3µs, 3µs | DC | Transistor | 80V | 50mA | 1.1V | 60 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | ||
1,787 In Stock | 1 : ¥10.80000 Cut Tape (CT) 3,000 : ¥6.29943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 1000% @ 1mA | 15000% @ 1mA | - | 90µs, 22µs | DC | Darlington | 350V | 150mA | 1.24V | 60 mA | 1.2V | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
0 In Stock Check Lead Time | 1 : ¥8.25000 Cut Tape (CT) 3,000 : ¥2.29496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 350V | 50mA | 1.25V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
0 In Stock | Active | Tube | Active | 1 | 5000Vrms | 2000% @ 1mA | - | - | 100µs, 100µs | DC | Darlington | 40V | 200mA | 1.17V | 80 mA | 1V | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD |