Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,510 In Stock | 1 : ¥39.44000 Tube | - | Tube | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | Logic | Push-Pull, Totem Pole | 10 mA | 25Mbps | 40ns, 40ns | 6.5ns, 6.5ns | - | - | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,528 In Stock | 1 : ¥53.73000 Cut Tape (CT) 2,500 : ¥23.06195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | Logic | Push-Pull, Totem Pole | 10 mA | 25Mbps | 40ns, 40ns | 6.5ns, 6.5ns | - | - | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |