Transistor, Photovoltaic Output Optoisolators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
3750Vrms5000Vrms
Current Transfer Ratio (Min)
100% @ 500µA600% @ 1mA
Current Transfer Ratio (Max)
600% @ 500µA-
Rise / Fall Time (Typ)
4µs, 3µs60µs, 53µs
Output Type
DarlingtonTransistor
Voltage - Output (Max)
35V80V
Current - Output / Channel
50mA80mA
Current - DC Forward (If) (Max)
10 mA50 mA
Vce Saturation (Max)
200mV1V
Supplier Device Package
4-Mini-Flat4-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD Gull Wing
PC81710NIP1B
OPTOISOLATOR 5KV TRANS 4SMD
SHARP/Socle Technology
5,988
In Stock
1 : ¥8.50000
Cut Tape (CT)
2,000 : ¥2.87550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
100% @ 500µA
600% @ 500µA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
10 mA
200mV
-30°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
PC354N, PC355N, PC365N,(J0000F)
PC355NJ0000F
OPTOISO 3.75KV DARL 4-MINI-FLAT
SHARP/Socle Technology
20,050
In Stock
1 : ¥9.52000
Cut Tape (CT)
3,000 : ¥2.98594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
600% @ 1mA
-
-
60µs, 53µs
DC
Darlington
35V
80mA
1.2V
50 mA
1V
-30°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-Mini-Flat
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.