LTC4310CDD-2#PBF | |
---|---|
DigiKey Part Number | LTC4310CDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4310CDD-2#PBF |
Description | DIGITAL ISOLATOR 2CH I2C 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2 Channel 400kHz 20kV/µs CMTI 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC4310CDD-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.14000 | ¥41.14 |
10 | ¥36.98700 | ¥369.87 |
25 | ¥34.96560 | ¥874.14 |
121 | ¥30.30372 | ¥3,666.75 |
363 | ¥28.74967 | ¥10,436.13 |
605 | ¥25.79701 | ¥15,607.19 |
1,089 | ¥21.75652 | ¥23,692.85 |
2,541 | ¥20.66870 | ¥52,519.17 |