PS2801-1-L-A | |
---|---|
DigiKey Part Number | 559-PS2801-1-L-A-ND |
Manufacturer | |
Manufacturer Product Number | PS2801-1-L-A |
Description | OPTOISOLATOR 2.5KV TRANS 4-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥6.01000 | ¥60.10 |
100 | ¥4.44780 | ¥444.78 |
500 | ¥4.08704 | ¥2,043.52 |
1,000 | ¥3.36580 | ¥3,365.80 |
2,000 | ¥3.19752 | ¥6,395.04 |
5,000 | ¥3.12539 | ¥15,626.95 |
10,000 | ¥3.05326 | ¥30,532.60 |
25,000 | ¥3.00518 | ¥75,129.50 |