Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,079 In Stock | 1 : ¥25.25000 Cut Tape (CT) 2,500 : ¥11.56186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 6 | 6/0 | Unidirectional | 3000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 1.1ns, 1.4ns | 2.25V ~ 5.5V | -55°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
6,087 In Stock | 1 : ¥43.76000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 6 | 4/2 | Unidirectional | 2500Vrms | 50kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 4ns, 4ns | 2.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
3,855 In Stock | 1 : ¥43.76000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 6 | 4/2 | Unidirectional | 2500Vrms | 50kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 4ns, 4ns | 2.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
1,248 In Stock | 1 : ¥43.76000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 6 | 6/0 | Unidirectional | 2500Vrms | 50kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 4ns, 4ns | 2.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
8,318 In Stock | 1 : ¥31.79000 Cut Tape (CT) 2,500 : ¥21.14678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 6 | 5/1 | Unidirectional | 2500Vrms | 35kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |