Digital Isolators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-IsoPower®, iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
Capacitive CouplingMagnetic Coupling
Type
CAN, RS232, RS485RS422, RS485
Isolated Power
NoYes
Voltage - Isolation
2500Vrms5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs85kV/µs
Data Rate
500kbps100Mbps
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns-
Pulse Width Distortion (Max)
4.9ns-
Rise / Fall Time (Typ)
1.8ns, 1.9ns1.1µs, 1.1µs (Max)
Voltage - Supply
2.25V ~ 5.5V3.3V, 5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC20-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20 SOIC
ADM2587EBRWZ
DGT ISO 2.5KV RS422/RS485 20SOIC
Analog Devices Inc.
106
In Stock
1 : ¥113.91000
Tube
Tube
Active
Magnetic Coupling
RS422, RS485
Yes
2
1/1
Unidirectional
2500Vrms
25kV/µs
500kbps
-
-
1.1µs, 1.1µs (Max)
3.3V, 5V
-
-
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
16-SOIC
ISO7721FBDWR
DGT ISOL 5000VRMS 2CH CAN 16SOIC
Texas Instruments
12,185
In Stock
1 : ¥21.25000
Cut Tape (CT)
2,000 : ¥8.92588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS232, RS485
No
2
1/1
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.8ns, 1.9ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.