Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,041 In Stock | 1 : ¥74.79000 Cut Tape (CT) 1,000 : ¥42.42548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS232 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs | 460Kbps | 135ns, 190ns | - | 2.3ns, 2.3ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
776 In Stock | 1 : ¥57.47000 Cut Tape (CT) 400 : ¥41.02008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 5000Vrms | 25kV/µs | 16Mbps | 60ns, 60ns | - | 20ns, 20ns (Max) | 3.3V, 5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |