Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
212,264 In Stock | 1 : ¥3.49000 Cut Tape (CT) 1,000 : ¥1.23268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 10mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
19,155 In Stock | 1 : ¥6.63000 Cut Tape (CT) 1,000 : ¥2.24483 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 4170Vrms | 400 V | - | 5mA | - | 100µA (Typ) | - | 1.15V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
9,879 In Stock | 1 : ¥9.27000 Cut Tape (CT) 1,000 : ¥3.13227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
4,885 In Stock | 1 : ¥15.22000 Cut Tape (CT) 2,500 : ¥5.13773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 1kV/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
33,851 In Stock | 1 : ¥5.36000 Cut Tape (CT) 1,000 : ¥1.79588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 5mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
12,048 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥3.26603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 800 V | 1kV/µs | 10mA | 100 mA | 250µA (Typ) | 30µs | 1.15V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | cUL, UL |