Transistor, Photovoltaic Output Optoisolators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Channels
12
Voltage - Isolation
3750Vrms4000Vrms
Current Transfer Ratio (Min)
100% @ 10mA600% @ 1mA
Current Transfer Ratio (Max)
200% @ 10mA-
Turn On / Turn Off Time (Typ)
6µs, 5µs-, 250µs
Rise / Fall Time (Typ)
3µs, 4.7µs300µs, -
Output Type
DarlingtonTransistor
Voltage - Output (Max)
35V70V
Current - Output / Channel
80mA-
Voltage - Forward (Vf) (Typ)
1.2V1.25V
Current - DC Forward (If) (Max)
30 mA60 mA
Vce Saturation (Max)
400mV1V
Operating Temperature
-55°C ~ 100°C-40°C ~ 100°C
Package / Case
4-SOIC (0.173", 4.40mm Width)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
4-SOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SOIC
TCMD1000
OPTOISO 3.75KV DARLINGTON 4-SOP
Vishay Semiconductor Opto Division
31,092
In Stock
1 : ¥6.38000
Cut Tape (CT)
3,000 : ¥1.99543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
600% @ 1mA
-
-, 250µs
300µs, -
DC
Darlington
35V
80mA
1.25V
60 mA
1V
-40°C ~ 100°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SOP
8-SO
ILD207T
OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Vishay Semiconductor Opto Division
16,749
In Stock
1 : ¥11.39000
Cut Tape (CT)
2,000 : ¥3.84842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4000Vrms
100% @ 10mA
200% @ 10mA
6µs, 5µs
3µs, 4.7µs
DC
Transistor
70V
-
1.2V
30 mA
400mV
-55°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.