TLP291(BL-TP,SE

DigiKey Part Number
TLP291(BL-TPSETR-ND - Tape & Reel (TR)
TLP291(BL-TPSECT-ND - Cut Tape (CT)
TLP291(BL-TPSEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP291(BL-TP,SE
Description
OPTOISOLATOR 3.75KV TRANS 4-SO
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP291(BL-TP,SE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.179", 4.55mm Width)
Supplier Device Package
4-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥3.00100¥30.01
100¥1.93910¥193.91
500¥1.52460¥762.30
1,000¥1.39751¥1,397.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.26413¥3,160.32
5,000¥1.18415¥5,920.75
7,500¥1.14422¥8,581.65
12,500¥1.10009¥13,751.12
17,500¥1.07436¥18,801.30
25,000¥1.04966¥26,241.50
62,500¥0.99662¥62,288.75
Manufacturers Standard Package