Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,271 In Stock | 1 : ¥20.20000 Cut Tape (CT) 3,000 : ¥15.98237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | - | - | 50µs, 150µs | - | 650µs, 3ms (Max) | - | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x4) | - | ||
2,573 In Stock | 1 : ¥46.16000 Tray | - | Tray | Active | Capacitive Coupling | 2 | 2500Vrms | 20kV/µs | 60ns, 60ns | 5.6ns | 12ns, 12ns (Max) | 2A, 4A | 4A | - | 9.4V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 14-VFLGA | 14-LGA (5x5) | CQC, CSA, UR, VDE |