Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,405 In Stock | 1 : ¥72.41000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 5000Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
243 In Stock | 1 : ¥54.27000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 5000Vrms | 25kV/µs | 1Mbps | 150ns, 150ns | 40ns | 10ns, 10ns | 3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |