IS281GB

DigiKey Part Number
IS281GBTR-ND - Tape & Reel (TR)
IS281GBCT-ND - Cut Tape (CT)
IS281GBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS281GB
Description
OPTOCOUPLER TRANS MINI-FLAT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥3.34900¥33.49
100¥2.21540¥221.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.71036¥1,710.36
2,000¥1.54552¥3,091.04
5,000¥1.44249¥7,212.45
10,000¥1.39097¥13,909.70
25,000¥1.37036¥34,259.00
50,000¥1.31369¥65,684.50
Manufacturers Standard Package