Transistor, Photovoltaic Output Optoisolators

Results: 3
Manufacturer
Lite-On Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Turn On / Turn Off Time (Typ)
100ns, 400ns250ns, 260ns
Voltage - Forward (Vf) (Typ)
1.4V1.45V
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SMD
6N136S-TA1
OPTOISO 5KV TRANS W/BASE 8SMD
Lite-On Inc.
14,562
In Stock
1 : ¥7.23000
Cut Tape (CT)
1,000 : ¥2.43424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
19% @ 16mA
50% @ 16mA
100ns, 400ns
-
DC
Transistor with Base
20V
8mA
1.4V
25 mA
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
8-DIP SMD PKG
6N136SDM
OPTOISO 5KV TRANS W/BASE 8SMD
onsemi
2,549
In Stock
1 : ¥15.05000
Cut Tape (CT)
1,000 : ¥5.31921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
19% @ 16mA
50% @ 16mA
250ns, 260ns
-
DC
Transistor with Base
20V
8mA
1.45V
25 mA
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
8-DIP SMD PKG
6N136SM
OPTOISO 5KV TRANS W/BASE 8SMD
onsemi
659
In Stock
1 : ¥14.45000
Tube
-
Tube
Active
1
5000Vrms
19% @ 16mA
50% @ 16mA
250ns, 260ns
-
DC
Transistor with Base
20V
8mA
1.45V
25 mA
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
Showing
of 3

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.