Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,229 In Stock | 1 : ¥12.84000 Tube | - | Tube | Active | 1 | 5300Vrms | 19% @ 16mA | - | 200ns, 200ns | - | DC | Transistor with Base | 15V | 8mA | 1.33V | 25 mA | - | -55°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
1,310 In Stock | 1 : ¥40.38000 Tube | - | Tube | Active | 1 | 4420Vrms | - | - | - | 1µs, 1µs | DC | Photovoltaic, Linearized | 500mV | 70µA (Typ) | 1.25V | 60 mA | - | -55°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
7,280 In Stock | 1 : ¥4.42000 Tube | - | Tube | Active | 1 | 5000Vrms | 130% @ 5mA | 260% @ 5mA | 4µs, 4µs | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | ||
2,367 In Stock | 1 : ¥5.02000 Tube | - | Tube | Active | 1 | 5000Vrms | 100% @ 10mA | - | 10µs, 10µs | - | DC | Transistor with Base | 30V | 50mA | 1.3V | 50 mA | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
1,830 In Stock | 1 : ¥8.25000 Tube | - | Tube | Active | 1 | 5000Vrms | 7% @ 16mA | 50% @ 16mA | 90ns, 800ns | - | DC | Transistor with Base | 20V | 8mA | 1.4V | 25 mA | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
9,689 In Stock | 1 : ¥10.80000 Tube | - | Tube | Active | 1 | 5000Vrms | 19% @ 16mA | 50% @ 16mA | 250ns, 260ns | - | DC | Transistor with Base | 20V | 8mA | 1.45V | 25 mA | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
619 In Stock 2,000 Factory | 1 : ¥6.72000 Tube | - | Tube | Active | 1 | 4170Vrms | 1000% @ 10mA | - | 8.5µs, 95µs | - | DC | Darlington | 50V | 150mA | 1.18V | 60 mA | - | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
699 In Stock | 1 : ¥6.89000 Tube | - | Tube | Active | 1 | 5000Vrms | 19% @ 16mA | 50% @ 16mA | 100ns, 400ns | - | DC | Transistor with Base | 20V | 8mA | 1.4V | 25 mA | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
0 In Stock Check Lead Time | 135 : ¥7.53400 Tube | - | Tube | Active | 1 | 5000Vrms | 19% @ 16mA | 50% @ 16mA | 350ns, 300ns | - | DC | Transistor with Base | 20V | 8mA | 1.45V | 25 mA | - | -55°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |