Transistor, Photovoltaic Output Optoisolators

Results: 5
Manufacturer
onsemiVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Isolation
5000Vrms5300Vrms
Current Transfer Ratio (Min)
63% @ 10mA80% @ 5mA100% @ 10mA300% @ 5mA
Current Transfer Ratio (Max)
125% @ 10mA160% @ 5mA200% @ 10mA600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs-
Rise / Fall Time (Typ)
2µs, 2µs4µs, 3µs
Voltage - Forward (Vf) (Typ)
1.2V1.25V1.35V
Current - DC Forward (If) (Max)
50 mA60 mA
Vce Saturation (Max)
200mV400mV
Operating Temperature
-55°C ~ 100°C-55°C ~ 110°C
Mounting Type
Surface MountThrough Hole
Package / Case
4-DIP (0.300", 7.62mm)4-SMD, Gull Wing
Supplier Device Package
4-DIP4-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD
FOD817DS
OPTOISOLATOR 5KV TRANSISTOR 4SMD
onsemi
4,039
In Stock
16,000
Factory
1 : ¥3.83000
Tube
-
Tube
Active
1
5000Vrms
300% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD, Gull Wing
SFH6156-3T
OPTOISOLATOR 5.3KV TRANS 4-SMD
Vishay Semiconductor Opto Division
9,944
In Stock
1 : ¥4.42000
Cut Tape (CT)
1,000 : ¥1.49655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
100% @ 10mA
200% @ 10mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
70V
50mA
1.25V
60 mA
400mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD, Gull Wing
SFH6156-2
OPTOISOLATOR 5.3KV TRANS 4SMD
Vishay Semiconductor Opto Division
6,018
In Stock
1 : ¥6.63000
Tube
-
Tube
Active
1
5300Vrms
63% @ 10mA
125% @ 10mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
70V
50mA
1.25V
60 mA
400mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-DIP
SFH615A-3
OPTOISOLATOR 5.3KV TRANS 4-DIP
Vishay Semiconductor Opto Division
3,961
In Stock
1 : ¥6.63000
Tube
-
Tube
Active
1
5300Vrms
100% @ 10mA
200% @ 10mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
70V
50mA
1.35V
60 mA
400mV
-55°C ~ 100°C
Through Hole
4-DIP (0.300", 7.62mm)
4-DIP
4-SMD
FOD817AS
OPTOISOLATOR 5KV TRANSISTOR 4SMD
onsemi
120
In Stock
1 : ¥4.59000
Tube
-
Tube
Active
1
5000Vrms
80% @ 5mA
160% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
Showing
of 5

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.