Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
856 In Stock | 1 : ¥110.59000 Cut Tape (CT) 1,000 : ¥70.02930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | Yes | 2 | 1/1 | Unidirectional | 5000Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock Check Lead Time | 1 : ¥69.28000 Cut Tape (CT) 1,000 : ¥37.94785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 50ns, 50ns | 3ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |