Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,222 In Stock | 1 : ¥28.05000 Cut Tape (CT) 2,500 : ¥12.04164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 2500Vrms | 200% @ 1mA | - | - | 200µs, 200µs | DC | Darlington | 40V | 100mA | 1.1V | 50 mA | 1V | -55°C ~ 100°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SSOP | |||
1,860 In Stock | 1 : ¥18.19000 Cut Tape (CT) 1,000 : ¥7.23676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 100% @ 10mA | 200% @ 10mA | 5µs, 6µs | 2.5µs, 5.5µs | DC | Transistor with Base | 300V | 50mA | 1.1V | 60 mA | 400mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD |