Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Lite-On Inc.Vishay Semiconductor Opto Division
Series
-LTV-2X7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Current Transfer Ratio (Max)
300% @ 5mA600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs5µs, 4µs
Rise / Fall Time (Typ)
2µs, 3µs4µs, 3µs
Voltage - Output (Max)
70V80V
Voltage - Forward (Vf) (Typ)
1.15V1.2V
Operating Temperature
-55°C ~ 100°C-55°C ~ 110°C
Supplier Device Package
16-SO16-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
LTV-247
OPTOISO 3.75KV 4CH TRANS 16SO
Lite-On Inc.
157,151
In Stock
1 : ¥11.05000
Cut Tape (CT)
2,000 : ¥3.71121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
16-SO
16-SSOP
SFH6916
OPTOISO 3.75KV 4CH TRANS 16-SOP
Vishay Semiconductor Opto Division
3,283
In Stock
1 : ¥25.16000
Tube
-
Tube
Active
4
3750Vrms
50% @ 5mA
300% @ 5mA
5µs, 4µs
4µs, 3µs
DC
Transistor
70V
50mA
1.15V
50 mA
400mV
-55°C ~ 100°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
16-SOP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.