Digital Isolators

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Series
-iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
Capacitive CouplingMagnetic Coupling
Type
General PurposeRS422, RS485
Isolated Power
NoYes
Number of Channels
46
Inputs - Side 1/Side 2
1/34/4
Channel Type
Bidirectional, UnidirectionalUnidirectional
Voltage - Isolation
600Vrms3000Vrms
Common Mode Transient Immunity (Min)
3.2kV/µs250kV/µs
Data Rate
2Mbps, 50Mbps25Mbps
Propagation Delay tpLH / tpHL (Max)
11.6ns, 11.8ns25ns, 25ns
Pulse Width Distortion (Max)
2.9ns-
Rise / Fall Time (Typ)
4.5ns, 4.5ns5ns, 5ns (Max)
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Package / Case
16-SSOP (0.154", 3.90mm Width)28-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
16-QSOP28-SOIC-W-FP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,091
In Stock
12,800
Factory
1 : ¥44.38000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
6
4/4
Bidirectional, Unidirectional
600Vrms
3.2kV/µs
2Mbps, 50Mbps
11.6ns, 11.8ns
2.9ns
5ns, 5ns (Max)
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
28-SOIC_W_FP
ADM2565EBRNZ-RL7
3.75KV ISOPWR & ISORS485 25MBPS
Analog Devices Inc.
871
In Stock
1 : ¥105.84000
Cut Tape (CT)
400 : ¥78.12173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
RS422, RS485
Yes
4
1/3
Unidirectional
3000Vrms
250kV/µs
25Mbps
25ns, 25ns
-
4.5ns, 4.5ns
3V ~ 5.5V
-40°C ~ 105°C
Surface Mount
28-BSSOP (0.295", 7.50mm Width)
28-SOIC-W-FP
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.