Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,531 In Stock | 1 : ¥42.34000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 3000Vrms | 50kV/µs | 2Mbps | 165ns, 165ns | 10ns | 5ns, 5ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | -55°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
6,138 In Stock 1,600 Factory | 1 : ¥113.58000 Tube | Tube | Active | GMR (Giant Magnetoresistive) | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 2500Vrms | 20kV/µs | 25Mbps | 32ns, 32ns | - | 8ns, 8ns | 3V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |