Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,348 In Stock | 1 : ¥28.22000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 3000Vrms | 25kV/µs | 1Mbps | 50ns, 50ns | 10ns | 2.5ns, 2.5ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,593 In Stock | 1 : ¥65.37000 Cut Tape (CT) 400 : ¥45.10795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | No | 3 | 2/1 | Bidirectional | 2500Vrms | 25kV/µs | 500kbps | - | - | 600ns, 600ns (Max) | 3.3V ~ 5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |