Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,979 In Stock | 1 : ¥67.07000 Tube | Tube | Active | Magnetic Coupling | General Purpose | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 50ns, 50ns | 10ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
25 In Stock | 1 : ¥84.48000 Tube | Tube | Active | Magnetic Coupling | General Purpose | Yes | 4 | 4/0 | Unidirectional | 2500Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP |