ACPL-247-500E

DigiKey Part Number
516-2466-2-ND - Tape & Reel (TR)
516-2466-1-ND - Cut Tape (CT)
516-2466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-247-500E
Description
OPTOISO 3KV 4CH TRANS 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3000Vrms 4 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ACPL-247-500E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
3000Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.02000¥18.02
10¥12.01200¥120.12
100¥9.24590¥924.59
500¥8.35822¥4,179.11
1,000¥7.18285¥7,182.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.79103¥13,582.06
6,000¥6.63431¥39,805.86
10,000¥6.52983¥65,298.30
Manufacturers Standard Package