Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82 In Stock | 1 : ¥109.41000 Tube | Tube | Active | Magnetic Coupling | General Purpose | Yes | 4 | 3/1 | Unidirectional | 5000Vrms | 75kV/µs | 100Mbps | 17ns, 17ns | 5ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 28-BSSOP (0.295", 7.50mm Width) | 28-SOIC-W-FP | |||
372 In Stock | 1 : ¥59.34000 Tube | - | Tube | Last Time Buy | Capacitive Coupling | General Purpose | No | 6 | 5/1 | Unidirectional | 5000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 1.1ns, 1.4ns | 2.25V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |