6N137VSMT&R | |
---|---|
DigiKey Part Number | 58-6N137VSMT&RTR-ND - Tape & Reel (TR) 58-6N137VSMT&RCT-ND - Cut Tape (CT) 58-6N137VSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N137VSMT&R |
Description | 8PIN LOGIC OUTPUT, HIGH SPEED OP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 5kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 40ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 7V | |
Grade | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥7.86300 | ¥78.63 |
25 | ¥6.64080 | ¥166.02 |
100 | ¥5.26030 | ¥526.03 |
250 | ¥4.58500 | ¥1,146.25 |
500 | ¥4.17136 | ¥2,085.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.82708 | ¥3,827.08 |
2,000 | ¥3.54060 | ¥7,081.20 |
3,000 | ¥3.39597 | ¥10,187.91 |
5,000 | ¥3.23472 | ¥16,173.60 |
7,000 | ¥3.13992 | ¥21,979.44 |
10,000 | ¥3.04836 | ¥30,483.60 |
25,000 | ¥2.84963 | ¥71,240.75 |