Digital Isolators

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
General PurposeI2CRS422, RS485
Number of Channels
234
Inputs - Side 1/Side 2
1/12/02/12/23/14/0
Channel Type
BidirectionalBidirectional, UnidirectionalUnidirectional
Voltage - Isolation
2500Vrms3750Vrms5000Vrms
Data Rate
500kbps1Mbps10Mbps90Mbps
Propagation Delay tpLH / tpHL (Max)
32ns, 32ns50ns, 50ns100ns, 100ns150ns, 150ns-
Pulse Width Distortion (Max)
2ns3ns40ns145ns, 85ns-
Rise / Fall Time (Typ)
2.5ns, 2.5ns10ns, 10ns450ns, 450ns600ns, 600ns (Max)-
Voltage - Supply
2.7V ~ 5.5V3V ~ 5.5V3V, 5V3.3V, 5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ADUM1200ARZ-RL7
DGTL ISO 2500VRMS 2CH GP 8SOIC
Analog Devices Inc.
4,401
In Stock
1 : ¥36.89000
Cut Tape (CT)
1,000 : ¥19.47269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
2/0
Unidirectional
2500Vrms
25kV/µs
1Mbps
150ns, 150ns
40ns
10ns, 10ns
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADUM1201ARZ-RL7
DGTL ISO 2500VRMS 2CH GP 8SOIC
Analog Devices Inc.
95
In Stock
1 : ¥46.41000
Cut Tape (CT)
1,000 : ¥18.09505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
2500Vrms
25kV/µs
1Mbps
150ns, 150ns
40ns
10ns, 10ns
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16 SOIC
ADUM1400ARWZ-RL
DGTL ISO 2500VRMS 4CH GP 16SOIC
Analog Devices Inc.
12,735
In Stock
1 : ¥54.75000
Cut Tape (CT)
1,000 : ¥31.06358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
4/0
Unidirectional
2500Vrms
25kV/µs
1Mbps
100ns, 100ns
40ns
2.5ns, 2.5ns
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
ADUM1402ARWZ-RL
DGTL ISO 2500VRMS 4CH GP 16SOIC
Analog Devices Inc.
4,133
In Stock
1 : ¥54.75000
Cut Tape (CT)
1,000 : ¥31.06358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
2500Vrms
25kV/µs
1Mbps
100ns, 100ns
40ns
2.5ns, 2.5ns
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
ADUM1410ARWZ-RL
DGTL ISO 3750VRMS 4CH GP 16SOIC
Analog Devices Inc.
626
In Stock
1 : ¥54.75000
Cut Tape (CT)
1,000 : ¥31.06358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
4/0
Unidirectional
3750Vrms
25kV/µs
1Mbps
100ns, 100ns
40ns
2.5ns, 2.5ns
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8 SOIC
ADUM1251ARZ-RL7
DGTL ISOL 2500VRMS 2CH I2C 8SOIC
Analog Devices Inc.
7,320
In Stock
1 : ¥56.45000
Cut Tape (CT)
1,000 : ¥29.81005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
I2C
No
2
2/1
Bidirectional, Unidirectional
2500Vrms
25kV/µs
1Mbps
-
145ns, 85ns
-
3V ~ 5.5V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADUM1250ARZ
DGTL ISOL 2500VRMS 2CH I2C 8SOIC
Analog Devices Inc.
2,513
In Stock
1 : ¥58.23000
Tube
Tube
Active
Magnetic Coupling
I2C
No
2
2/2
Bidirectional
2500Vrms
25kV/µs
1Mbps
-
145ns, 85ns
-
3V ~ 5.5V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16 SOIC
ADM2483BRWZ-REEL
DGT ISO 2.5KV RS422/RS485 16SOIC
Analog Devices Inc.
16,302
In Stock
1 : ¥65.63000
Cut Tape (CT)
1,000 : ¥37.20679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
RS422, RS485
No
3
2/1
Bidirectional
2500Vrms
25kV/µs
500kbps
-
-
600ns, 600ns (Max)
3V, 5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
ADUM1401BRWZ-RL
DGTL ISO 2500VRMS 4CH GP 16SOIC
Analog Devices Inc.
3,401
In Stock
1 : ¥69.28000
Cut Tape (CT)
1,000 : ¥39.29307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
3/1
Unidirectional
2500Vrms
25kV/µs
10Mbps
50ns, 50ns
3ns
2.5ns, 2.5ns
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
ADUM1402CRWZ-RL
DGTL ISO 2500VRMS 4CH GP 16SOIC
Analog Devices Inc.
860
In Stock
1 : ¥91.13000
Cut Tape (CT)
1,000 : ¥40.72065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
2500Vrms
25kV/µs
90Mbps
32ns, 32ns
2ns
2.5ns, 2.5ns
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
ADM2484EBRWZ-REEL7
DGTL ISO 5KV RS422/RS485 16SOIC
Analog Devices Inc.
2,265
In Stock
1 : ¥70.90000
Cut Tape (CT)
400 : ¥50.64798
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
RS422, RS485
No
3
2/1
Unidirectional
5000Vrms
25kV/µs
500kbps
-
-
450ns, 450ns
3.3V, 5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 11

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.